Print Page
Image is for illustrative purposes only. Please refer to product description.
879 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.515 |
| 10+ | €0.407 |
| 25+ | €0.352 |
| 50+ | €0.322 |
| 100+ | €0.298 |
Price for:Each
Minimum: 5
Multiple: 5
€2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2200SB-10G-A1
Order Code1577753
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
Designed for use in home appliances, aviation electronics, automobile electronics and PC peripherals Flammability rating - UL 94V-0
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Technical Docs (1)
Alternatives for 2200SB-10G-A1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363