Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.150 |
10+ | €18.400 |
25+ | €17.270 |
50+ | €15.380 |
Price for:Each
Minimum: 1
Multiple: 1
€20.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No220APP
Order Code147206
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 220APP is a 127mm Side Cutter with full flush cut, 15° blade angle and a 0.8mm copper cutting capacity.
- 9.5mm Blade length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
127mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062