Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2211005
Order Code1717127
Product RangeD0
Technical Datasheet
18 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
15+ | €2.680 |
100+ | €2.140 |
300+ | €1.910 |
750+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211005
Order Code1717127
Product RangeD0
Technical Datasheet
Product RangeD0
Fuse Current16A
Voltage Rating VAC400VAC
Voltage Rating VDC250VDC
Fuse Size Metric11mm x 36mm
Fuse Size Imperial0.43" x 1.42"
Blow CharacteristicgG
Product Overview
The 2211005 is a D0-series 16A 400VAC/250VDC gG low voltage Fuse Link with standard ceramic and plastic bases. This fuse is used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. It features low power loss, smaller warming, saving of storage and mounting place, constant quality control of parts and final products. Suitable for residential, business and similar buildings applications.
- Grey colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Building Automation, Industrial
Technical Specifications
Product Range
D0
Voltage Rating VAC
400VAC
Fuse Size Metric
11mm x 36mm
Blow Characteristic
gG
Fuse Current
16A
Voltage Rating VDC
250VDC
Fuse Size Imperial
0.43" x 1.42"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006