Print Page
Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
50+ | €1.030 |
100+ | €0.951 |
200+ | €0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212BR-20G-SM-TR
Order Code2847900
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Right Angle
Connector MountingSurface Mount Right Angle
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023