Print Page
Image is for illustrative purposes only. Please refer to product description.
1.436 In Stock
3.540 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.412 |
50+ | €0.290 |
150+ | €0.247 |
250+ | €0.197 |
500+ | €0.187 |
1500+ | €0.177 |
2500+ | €0.167 |
5000+ | €0.160 |
Price for:Each
Minimum: 5
Multiple: 5
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227-40-06-05
Order Code4285669
Technical Datasheet
No. of Contacts40Contacts
Pitch Spacing2.54mm
Row Pitch15.24mm
Product Overview
The 2227-40-06-05 from Multicomp Pro is a 2.54mm pitch, 40 position low profile IC socket.
- Current rating is 1A
- Operating temperature range from -40°C to 105°C
- Phosphor bronze, tin plated over nickel contact
- PBT glass filled polyester housing
- Dual wiping contact
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
40Contacts
Row Pitch
15.24mm
Pitch Spacing
2.54mm
Technical Docs (2)
Alternatives for 2227-40-06-05
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443