Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-18-03-08-F1
Order Code1103847
Product Range2227MC
Technical Datasheet
3.444 In Stock
8.502 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.703 |
50+ | €0.497 |
150+ | €0.422 |
250+ | €0.337 |
500+ | €0.320 |
1500+ | €0.303 |
2500+ | €0.286 |
5000+ | €0.272 |
Price for:Each
Minimum: 5
Multiple: 5
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-18-03-08-F1
Order Code1103847
Product Range2227MC
Technical Datasheet
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
2227MC-18-03-08-F1 IC & Component Socket is an 18-contact DIP socket with a 2.54mm pitch. Measuring 7.62 mm in height, it is constructed from beryllium copper, offering reliable electrical connections for integrated circuits and components.
- Beryllium copper construction ensures durable and stable electrical connections
- Compatible with a wide range of DIP ICs and components
- Accommodates multiple pins for various ICs and components
- 7.62 mm height provides a secure and stable connection
- Ideal for use in prototyping, testing, and permanent installations in electronic circuits
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 2227MC-18-03-08-F1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404