Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5862
Order Code2804118
Technical Datasheet
Current Rating-
Pin Diameter1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter3.3mm
Barrel Outer Diameter5.5mm
Voltage Rating13.5V
Product Range-
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
3.3mm
Voltage Rating
13.5V
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175