Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.673 |
10+ | €0.539 |
100+ | €0.385 |
500+ | €0.269 |
1000+ | €0.193 |
5000+ | €0.168 |
Product Information
Product Overview
The 2KJ7008 is a high-performance N-channel MOSFET designed for efficient power switching and reliable operation in various power management applications. Featuring a low R��������(��������) and high drain current handling capacity, it ensures superior efficiency, reducing power loss and enhancing overall system performance. Its fast switching speed makes it ideal for high-frequency circuits and applications requiring rapid switching. The 2KJ7008 is perfect for use in DC-DC converters, motor drivers, LED drivers, and power inverters. Housed in a compact, thermally efficient package, it provides excellent heat dissipation, making it suitable for space-constrained designs. This MOSFET is an excellent choice for automotive, industrial, and consumer electronics applications, offering reliable, energy-efficient solutions for modern power management needs.
- VDS = -40V
- ID = -13 A
- RDS(on) = 15mΩ @ VGS=-10V
- RDS(on) = 18mΩ @ VGS=-4.5V
- High density cell design for ultra low Rdson
- Fully characterized avalanche voltage and current
- Excellent package for good heat dissipation
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
P Channel
13A
SOP
10V
2.5W
150°C
-
No SVHC (27-Jun-2024)
40V
0.015ohm
Surface Mount
2.5V
8Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for 2KJ7008
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate