Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.570 |
100+ | €2.000 |
500+ | €1.500 |
1000+ | €1.120 |
5000+ | €0.998 |
Product Information
Product Overview
The 2KK6040DFN is a high-performance N-channel MOSFET optimized for compact, energy-efficient designs. With a low R��������(��������) and high current handling capability, it delivers exceptional efficiency and thermal performance. Its DFN package ensures minimal space usage while providing excellent heat dissipation, making it ideal for high-density circuit boards. Applications include DC-DC converters, motor control, LED drivers, power inverters, and battery management systems. The 2KK6040DFN’s fast switching capabilities and robust reliability make it a versatile choice for consumer electronics, automotive systems, industrial equipment, and portable devices requiring compact and efficient power management solutions.
- VDS(V) = 150V
- ID = 65A
- RDS(on) (at VGS = 10V) =9.9mΩ
- SGT MOSFET
- Superior UIS performance
- 100% UIS tested
- Very low on-resistance
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
65A
DFN
10V
104W
150°C
-
No SVHC (27-Jun-2024)
150V
9900µohm
Surface Mount
4V
8Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for 2KK6040DFN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate