Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3012-W05300
Order Code1860769
Product RangeM12
Technical Datasheet
366 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.830 |
5+ | €11.000 |
10+ | €10.070 |
25+ | €9.100 |
Price for:Each
Minimum: 1
Multiple: 1
€11.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3012-W05300
Order Code1860769
Product RangeM12
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2MT3012-W05300 is a 1m 5-way waterproof Circular Cable Assembly with M12 plug to free end, panel mount, PVC jacket. The connector is made of gold-plated copper alloy contact and nylon/GF, TPU body, nickel-plated copper alloy shield and 48 hours salt spray contact corrosion.
- IP67 Protection rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500 cycles Minimum durability
- ≥500VAC/1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2MT3012-W05300
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0536