Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2646
Order Code1653690
Technical Datasheet
Repetitive Peak Forward Current Itrm2A
Peak Emitter Current1µA
Valley Current Iv6mA
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max125°C
Product Range-
Product Overview
Silicon PN uni-junction transistor for use in sensing circuits, thyristor trigger circuits, pulse and timing circuits.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Forward Current Itrm
2A
Valley Current Iv
6mA
No. of Pins
3 Pin
Product Range
-
Peak Emitter Current
1µA
Transistor Case Style
TO-18
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317