5.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
10+ | €4.380 |
25+ | €3.610 |
Product Information
Product Overview
This 2UB3001-W05100 is a USB Sealed Connector. Featuring the widely-used USB Type A interface and complying with the USB 2.0 standard, this receptacle is engineered for seamless data transfer and connectivity. The 5-position configuration ensures comprehensive compatibility with various USB-enabled devices. Designed for secure integration, this connector is equipped for through-hole mounting, providing stability and ease of installation on printed circuit boards. Its IP67 rating signifies an exceptional level of protection against dust and water ingress, making it well-suited for applications in harsh or outdoor environments where environmental resilience is crucial. With a voltage rating of 30V and a current handling capacity of 1A, this USB Sealed Connector delivers reliable power and data transmission capabilities. Trust in its durability and performance, as it is crafted to withstand demanding conditions.
- Waterproof USB 2.0 type A jack
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Communications & Networking, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Multicomp Pro USB Connectors
-
USB 2.0
5 Position
IP67
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate