Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1MMBLK100M
Order Code1333078
Product Range3182Y
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.250 |
5+ | €92.020 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€102.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1MMBLK100M
Order Code1333078
Product Range3182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.4mm
Voltage Rating500V
Product Range3182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
3182Y-1MMBLK100M multicore cable is a flexible, unscreened, 2-core cable designed for low-voltage power and signal transmission applications. With a conductor size of 1mm² and a length of 100 meters (328 feet), it is ideal for domestic appliances, lighting systems, and other electrical installations requiring flexibility and durability.
- 2-core flexible cable supports power and signal transmission in compact configurations
- 1 mm² conductor size suitable for medium-power applications with excellent conductivity
- Unscreened design simplifies installation in non-interference-critical environments
- 100m (328ft) length offers ample cable for larger projects or multiple installations
- Durable outer sheath protects against abrasion and environmental wear, ensuring longevity
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.4mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3182Y-1MMBLK100M
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7