Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.50MMBLK
Order Code1387688
Product Range3183Y
Technical Datasheet
291 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €2.610 |
25+ | €2.520 |
50+ | €2.340 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.50MMBLK
Order Code1387688
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.9mm
Voltage Rating500V
Product Range3183Y
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3183Y series from Pro Power are three core PVC insulated and sheathed flexible mains cables. These cables are used as power supply cables in indoor small electrical instrument and as general cable in portable tools.
- CPR: Not Yet Qualified
- Plain annealed copper wire
- Black jacket
- Rated voltage of 300V/500V
- Operating temperature range -15°C to 70°C
- 2.9mm maximum inner diameter
- 8.9mm maximum outer diameter
- Maximum current rating of 15A
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Notes
Insulation Colour: Blue, Brown, Yellow/Green Stripe
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.9mm
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3183Y-1.50MMBLK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12