Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3184Y-0.75MMBLK
Order Code1387692
Product Range3184Y
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €2.160 |
25+ | €2.080 |
50+ | €1.930 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3184Y-0.75MMBLK
Order Code1387692
Product Range3184Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.7mm
Voltage Rating500V
Product Range3184Y
Product Overview
The 3184Y-0.75MMBLK is a 100m 4-conductor unshielded Flex Mains Cable with plain annealed copper conductors, 0.75mm² cross sectional area, covered by black PVC jacket, 500V rated voltage.
- CPR: Not Yet Qualified
- -15 to +70°C Operating temperature
- 6A Rated current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.7mm
Product Range
3184Y
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Alternatives for 3184Y-0.75MMBLK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09