Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
5+ | €6.260 |
10+ | €5.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No508-0002
Order Code1501218
Technical Datasheet
Clothing StyleCap
Clothing Colour-
Clothing Size-
Clothing MaterialPolypropylene
Gender-
Age Group-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 508-0002 is a white Bouffant Cap manufactured from low linting, non-woven 100% spun bound polypropylene with filament. It is designed for roominess and comfort, while maintaining a snug full coverage. It is individually inspected for stitching, sizing, material and workmanship.
- Light-weight material for breath-ability
- Covered, unexposed natural elastic edge
- Chemically un-reactive and biologically inert
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Clothing Style
Cap
Clothing Size
-
Gender
-
Product Range
-
Clothing Colour
-
Clothing Material
Polypropylene
Age Group
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234507