Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0017
Order Code1501204
Product RangeMulticomp Pro Latex Gloves
Technical Datasheet
17 In Stock
49 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.840 |
5+ | €16.960 |
10+ | €16.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0017
Order Code1501204
Product RangeMulticomp Pro Latex Gloves
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeL
Glove ColourWhite
Glove MaterialLatex
Product RangeMulticomp Pro Latex Gloves
GenderUnisex
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
509-0017 latex glove collection features natural rubber latex and is designed with low residual proteins to reduce the likelihood of type IV allergies. Non-medical AQL 4.0 latex gloves adhere to the CE minimal risk standard and comply with BS EN 420. For medical use, AQL 1.5 latex gloves meet the CE Class 1 Medical Grade standard and are in compliance with BS EN 455.
- Easy identification and dispensing
- DI wash processed and finished
- Non-sterile
- Ambidextrous
Technical Specifications
Safety Category
EN455
Glove Size
L
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
Multicomp Pro Latex Gloves
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765663