Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501
Order Code1846342
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.070 |
10+ | €45.090 |
25+ | €41.710 |
Price for:Each
Minimum: 1
Multiple: 1
€49.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501
Order Code1846342
Technical Datasheet
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point-30°C to +30°C
Contact Rating6A at 400VAC
Switching Temperature-
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
Product Overview
16A @ 250V ac switching capacity Changeover (SPDT) contacts enable use for both heating and cooling applications Supplied with knob and mounting bezel Remote liquid-filled sensing bulb
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermostat Type
Adjustable
Thermostat Set Point
-30°C to +30°C
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
Panel
Product Range
-
Reset Temperature
-
Contact Rating
6A at 400VAC
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16