Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code1846341
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.350 |
10+ | €35.670 |
25+ | €33.350 |
Price for:Each
Minimum: 1
Multiple: 1
€38.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code1846341
Technical Datasheet
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point0°C to +120°C
Contact Rating15A at 250VAC
Switching Temperature-
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
540160/556303/556501 is a reliable panel adjustable control thermostat with 0 to 120°C temperature range.
- 0 to 120°C temperature range
- 80°C maximum body temperature, 150°C maximum blub temperature
- 5mm minimum capillary bending radius
- 15 (2.5)A / 250V contacts rating
Technical Specifications
Thermostat Type
Adjustable
Thermostat Set Point
0°C to +120°C
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
Panel
Product Range
-
Reset Temperature
-
Contact Rating
15A at 250VAC
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 540160/556303/556501
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14