Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.460 |
Price for:Each
Minimum: 1
Multiple: 1
€16.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2950
Order Code4245087
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric209mm
Impedance8ohm
Power Rating Nom100W
Resonant Frequency65Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial8.228"
Product Dimensions209mm x 97mm
Frequency Range65Hz to 4.5kHz
Frequency Response Min65Hz
Temperature Grade-
Frequency Response Max4.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric97mm
External Depth - Imperial3.819"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for prosound applications and is optimized for ported enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 8inch
- Rated Impedance is 8ohm, operating bandwidth is 65Hz to 4.5KHz
- Power handling capacity is 100W RMS, sensitivity (1W/M) is 94dB
- Voice coil diameter is 2inch
- Resonance frequency is 65Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.303 electrical Q factor, 0.27 total Q factor
- Stamped steel basket, 30oz magnet
- 214.52 efficiency bandwidth product
- 1.08mH coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
65Hz
Speaker Shape
Round
Product Dimensions
209mm x 97mm
Frequency Response Min
65Hz
Frequency Response Max
4.5kHz
Product Range
-
External Depth - Metric
97mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
209mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
8.228"
Frequency Range
65Hz to 4.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
3.819"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.226683