Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.000 |
4+ | €27.390 |
Price for:Each
Minimum: 1
Multiple: 1
€30.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952.
Order Code2827687
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric310mm
Power Rating Nom175W
External Width - Metric-
Resonant Frequency38Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial12.205"
External Width - Imperial-
Product Dimensions310mm x 128mm
Frequency Range38Hz to 2.5kHz
Frequency Response Min38Hz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
310mm
External Width - Metric
-
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
12.205"
Product Dimensions
310mm x 128mm
Frequency Response Min
38Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
175W
Resonant Frequency
38Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
38Hz to 2.5kHz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824