Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.470 |
Price for:Each
Minimum: 1
Multiple: 1
€45.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953
Order Code4245091
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric385mm
Impedance8ohm
Power Rating Nom350W
Resonant Frequency33.7Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial15.157"
Product Dimensions385mm x 157mm
Frequency Range32Hz to 2kHz
Frequency Response Min32Hz
Frequency Response Max2kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric157mm
External Depth - Imperial6.181"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2953 is a woofer with paper cone and cloth surround.
- 15inch nominal diameter, 8ohm rated impedance
- 30-3.5kHz(+-3dB) operating bandwidth
- 700W maximum power handling capacity, 350W Rms power handling capacity
- 93dB (+-3dB) sensitivity (1W/M)
- 3inch voice coil diameter
- Steel basket, 67OZ±5% magnet type, paper cone material, PP dust cap
- 33.7HZ±20% resonance frequency, 6.3ohm±10% DC resistance
- 2.8462±15% mechanical Q factor, 0.7085±15% electrical Q factor
- 47.5±15% efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
33.7Hz
Speaker Shape
Round
Product Dimensions
385mm x 157mm
Frequency Response Min
32Hz
Temperature Grade
-
Product Range
-
External Depth - Metric
157mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
385mm
Power Rating Nom
350W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
15.157"
Frequency Range
32Hz to 2kHz
Frequency Response Max
2kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
6.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552