Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.260 |
Price for:Each
Minimum: 1
Multiple: 1
€33.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974
Order Code4245097
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric383mm
Impedance8ohm
Power Rating Nom200W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial15.079"
Product Dimensions383mm x 143mm
Frequency Range50Hz to 3kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric143mm
External Depth - Imperial5.63"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 15inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz
- Power handling capacity is 200W rms, sensitivity (1W/M) is 98dB
- Voice coil diameter is 2inch
- Resonance frequency is 32.5Hz, DC resistance is 7.2ohm
- 3.0845 mechanical Q factor, 0.5591 electrical Q factor, 0.4733 total Q factor
- Pressed steel chassis basket, 40oz magnet
- 58 efficiency bandwidth product
- 1.522mH voice coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Frequency Response Max
3kHz
Product Range
-
External Depth - Metric
143mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
383mm
Power Rating Nom
200W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
15.079"
Frequency Range
50Hz to 3kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.63"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328