Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.840 |
Price for:Each
Minimum: 1
Multiple: 1
€131.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984
Order Code4245101
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric470mm
Impedance8ohm
Power Rating Nom700W
Resonant Frequency27.1Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
External Diameter - Imperial18.504"
Product Dimensions470mm x 196mm
Frequency Response Min30Hz
Frequency Range30Hz to 2.5kHz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric208mm
External Depth - Imperial8.189"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 30-2.5KHz (-3dB)
- Power handling capacity is 700W, sensitivity (1W/M) is 99dB (±3dB)
- Voice coil diameter is 4inch
- Resonance frequency is 27.118Hz, DC resistance is 6.3ohm
- 2.7604 mechanical Q factor, 0.4683 electrical Q factor, 0.4004 total Q factor
- Cast aluminum basket, 100oz magnet
- 67.7 efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
27.1Hz
Speaker Shape
Round
Product Dimensions
470mm x 196mm
Frequency Range
30Hz to 2.5kHz
Frequency Response Max
2.5kHz
Product Range
-
External Depth - Metric
208mm
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
470mm
Power Rating Nom
700W
Sound Pressure Level (SPL)
99dB
External Diameter - Imperial
18.504"
Frequency Response Min
30Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
8.189"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.80388