Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.470 |
Price for:Each
Minimum: 1
Multiple: 1
€49.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3213
Order Code4245102
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric381mm
Power Rating Nom100W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial15"
Product Dimensions381mm
Frequency Range50Hz to 2.5kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3213 is a woofer with paper cone and cloth surround.
- Nominal diameter is 15inch, rated impedance is 4ohm
- Operating bandwidth is 30Hz to 2KHz (-3dB)
- Power handling capacity is 200W, RMS power is 100W
- Sensitivity (1W/M) is 93dB (±3dB), voice coil diameter is 3inch
- Resonance frequency is 32.3Hz, DC resistance is 3.4ohm
- Pressed steel chassis basket, 67oz magnet type
- Cone material is paper
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
381mm
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
381mm
Frequency Response Min
50Hz
Frequency Response Max
2.5kHz
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Impedance
4ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
15"
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.030676