Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.710 |
Price for:Each
Minimum: 1
Multiple: 1
€11.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3230.
Order Code3651857
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric165.1mm
Impedance4ohm
Power Rating Nom50W
Resonant Frequency40Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial6.5"
Frequency Response Min60Hz
Frequency Response Max8kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
40Hz
Speaker Shape
Round
Frequency Response Min
60Hz
Product Range
-
External Diameter - Metric
165.1mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
6.5"
Frequency Response Max
8kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1