Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3231.
Order Code3651858
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric203.2mm
Impedance4ohm
Power Rating Nom50W
Resonant Frequency63.5Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8"
Product Dimensions203.2mm x 76mm
Frequency Range30Hz to 2kHz
Frequency Response Min60Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
63.5Hz
Speaker Shape
Round
Product Dimensions
203.2mm x 76mm
Frequency Response Min
60Hz
Temperature Grade
-
Product Range
-
External Diameter - Metric
203.2mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8"
Frequency Range
30Hz to 2kHz
Frequency Response Max
6kHz
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1