Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.460 |
Price for:Each
Minimum: 1
Multiple: 1
€16.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3232
Order Code4245103
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric254mm
Power Rating Nom100W
Resonant Frequency40Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions255mm x 110mm
Frequency Range35Hz to 4kHz
Frequency Response Min50Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 10inch
- Rated impedance is 4ohm, operating bandwidth is 50 to 5KHz (-3dB)
- Power handling capacity is 100W rms, sensitivity (1W/M) is 90dB (±3dB)
- Voice coil diameter is 1.5inch
- Resonance frequency is 40Hz, DC resistance is 3.4ohm
- 2.49 mechanical Q factor, 0.5516 electrical Q factor, 0.4516 total Q factor
- Pressed steel chassis basket, 24oz magnet
- 72.51 efficiency bandwidth product
- 5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
254mm
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
255mm x 110mm
Frequency Response Min
50Hz
Temperature Grade
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Impedance
4ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
10"
Frequency Range
35Hz to 4kHz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796