Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233
Order Code2827664
Product RangeMulticomp Pro Woofers
Technical Datasheet
202 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.770 |
4+ | €17.220 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233
Order Code2827664
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
Impedance4ohm
Power Rating Nom120W
External Width - Metric-
Resonant Frequency32.6MHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-
Product Dimensions310 mm x 310 mm x 130 mm
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Woofers
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
12.008"
Product Dimensions
310 mm x 310 mm x 130 mm
Frequency Range
30Hz to 3.5kHz
Temperature Grade
-
Product Range
Multicomp Pro Woofers
External Depth - Metric
-
External Depth - Imperial
-
External Diameter - Metric
305mm
Power Rating Nom
120W
Resonant Frequency
32.6MHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216