Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
4+ | €19.650 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3234.
Order Code2827665
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric381mm
Impedance4ohm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency32.6Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial15"
Product Dimensions386mm x 154mm
External Width - Imperial-
Frequency Range30Hz to 2kHz
Frequency Response Min30Hz
Frequency Response Max2kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
15"
External Width - Imperial
-
Frequency Response Min
30Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
381mm
Power Rating Nom
150W
Resonant Frequency
32.6Hz
Speaker Shape
Round
Product Dimensions
386mm x 154mm
Frequency Range
30Hz to 2kHz
Frequency Response Max
2kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536