Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €53.940 |
4+ | €49.250 |
Price for:Each
Minimum: 1
Multiple: 1
€53.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15445.
Order Code2801842
Technical Datasheet
Accessory TypeRack Drawer
For Use With-
Enclosure MaterialSteel
Body ColourBlack
External Height88mm
External Width212.3mm
External Depth482.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Rack Drawer
Enclosure Material
Steel
External Height
88mm
External Depth
482.6mm
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Body Colour
Black
External Width
212.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536