Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €137.120 |
Price for:Each
Minimum: 200
Multiple: 200
€27,424.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15457
Order Code2802338
Cabinet TypeKnock Down
Product Range-
Rack U Height-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
Knock Down
Rack U Height
-
External Width - Imperial
-
Enclosure Material
Steel
External Width - Metric
-
Panel Space Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
-
External Depth - Imperial
-
External Height - Metric
-
External Depth - Metric
-
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.5152