Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0097
Order Code2112108
Product Range5mm Green LED
Technical Datasheet
14.539 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.168 |
10+ | €0.144 |
100+ | €0.112 |
500+ | €0.0915 |
1000+ | €0.0839 |
Price for:Each
Minimum: 5
Multiple: 5
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0097
Order Code2112108
Product Range5mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size5mm
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity150mcd
Viewing Angle15°
Lens ShapeRound
Product Range5mm Green LED
Automotive Qualification Standard-
MSL-
Product Overview
The 703-0097 is a 5mm round green LED Lamp with green water clear lens. The green source device is made with GaP/GaP chip and clear epoxy resin.
- 78mW Power Dissipation
- 15° Viewing Angle
- 150mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Notes
Made with green clear epoxy resin
Technical Specifications
LED Colour
Green
Bulb Size
5mm
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
15°
Product Range
5mm Green LED
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability