Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.740 |
3+ | €17.940 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13435
Order Code2887386
Technical Datasheet
No. of Digits3.5
Display Count2000
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The new generation of Palm Size Multimeters redefines the performance standards for entry-level digital multimeters. These models ensure that users can work safely in CAT II 250V environments.
- Clear LCD Display
- Equipped with comfortable protective cover, test probe holder
- 2m drop test, precision protection
- Auto Power Off
- Auto Backlight Off
- Loud Buzzer Sound
- Knobs shift smoothly, in-line with ergonomics
- Supplied with 2x AAA batteries
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Batteries, English manual, Test leads, Protective case, Type K thermocouple.
Technical Specifications
No. of Digits
3.5
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Display Count
2000
Voltage Measure AC Max
250V
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330215