Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.740 |
25+ | €18.780 |
100+ | €17.840 |
250+ | €17.150 |
Price for:Each
Minimum: 1
Multiple: 1
€20.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-14282
Order Code2930311
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
Test lead kit containing 4mm banana tip probe to right angle 4mm shrouded banana plug safety patch cord. It is suitable for use with general purpose electric and electronic testing, controlling and measuring applications.
- CAT II 1000V voltage rating
- 1mm² PVC cable
- Nickel plated brass and beryllium copper contact material
- Polypropylene/polyamide insulator material in red & black insulator colour
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
-
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 72-14282
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085