Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €177.000 |
Price for:Each
Minimum: 1
Multiple: 1
€177.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2550
Order Code2445414
Technical Datasheet
Output Voltage Min0V
Output Current Min0A
Product Overview
Programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries. Remote monitoring and control of this power supply is possible through the RS232 or USB interface.
- Complete digital control / programmable10mV / 1mA resolution
- Low noise and ripple
- CV / CC constant voltage and constant current modes
- OCP and OVP settings, constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
- Interfaces: RS232, USB
Applications
Power Supplies, Test & Measurement
Contents
User manual, 1 × UK power cord and 1 × Euro power cord (1.2M), USB cord (1.2M)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6