Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.390 |
3+ | €55.720 |
Price for:Each
Minimum: 1
Multiple: 1
€64.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-3097
Order Code2667177
Technical Datasheet
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
No. of Digits3.75
Jaw Opening Max30mm
Product Overview
- 6000 Count LCD display with backlight
- Diode and continuity testing
- Max/ min and data hold functions
- Auto power off after 15 minutes
- Power: 3x AAA batteries (included)
- Supplied with a carry case and manual
- DC Voltage Range: 600mV to 1000V
- AC Voltage Range: 6V to 750V
- AC Current Range: 6A to 600A
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measure DC Max
1kV
No. of Digits
3.75
Resistance Measure Max
60Mohm
Jaw Opening Max
30mm
Technical Docs (3)
Alternatives for 72-3097
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16