Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-008
Order Code3562426
Also Known AsGTIN UPC EAN: 640522695997
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.750 |
25+ | €8.250 |
100+ | €7.720 |
250+ | €7.330 |
500+ | €7.180 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-008
Order Code3562426
Also Known AsGTIN UPC EAN: 640522695997
Technical Datasheet
Lead Length - Imperial39.5"
Lead Length - Metric1m
Current Rating12A
Voltage Rating1.2kV
SVHCLead (10-Jun-2022)
Product Overview
Patch lead terminating in a stackable, straight 4mm plug and manufactured from highly flexible, silicone sheathed wire. Length: 1m. Voltage rating: 30V ac, 60V dc.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
39.5"
Current Rating
12A
SVHC
Lead (10-Jun-2022)
Lead Length - Metric
1m
Voltage Rating
1.2kV
Technical Docs (2)
Alternatives for 76-008
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824