10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.010 |
25+ | €10.390 |
100+ | €9.720 |
250+ | €9.230 |
500+ | €9.050 |
Product Information
Product Overview
The 76-046 from Tenma is a red colour 4mm banana tip probe to right angle 4mm male banana plug lead. It is used to get safe probes or pincer clips from a DMM (Digital MultiMeter) with 4mm banana sockets on the front face. It has electrical safety according to EN / IEC 61010-031:2008 :1000V CAT II/1000V CAT III/600V CAT IV if the cap is set-up, reinforced insulation, up to 36A (at +40°C) depending on the wire. The cap can be removed or set-up depending on the electrical environment. The design and the material of lantern contact springs meet the need of low resistance and reliability. It also has double jacket wire to offer a wire wear indicator. The lead features insulating grey tips on the 4mm banana male connections to prevent accidental contact.
- Visible length of the wire is 1m (100cm)
- Pollution degree 1 or 2
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper conductor material
- Silicone wire jacket, insulator and lantern contact spring
- Voltage, current and European union markings on lead
- Cross section of 0.75mm²
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Keep behind the barriers to operate safely the lead while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
Test Tip Probe
3.3ft
Red
1kV
To Be Advised
4mm Right Angle Banana Plug, Shrouded
1m
36A
-
Technical Docs (2)
Alternatives for 76-046
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate