Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-064
Order Code2729432
Also Known AsGTIN UPC EAN: 3760122595859
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.120 |
25+ | €13.690 |
100+ | €13.000 |
250+ | €12.500 |
Price for:Each
Minimum: 1
Multiple: 1
€15.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-064
Order Code2729432
Also Known AsGTIN UPC EAN: 3760122595859
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsVoltage
Accuracy-
For Use WithGeneral Purpose Electric & Electronic Testing, Controlling and Measuring
Product Range-
Product Overview
The 76-064 from Tenma is a red coloured hook clip w/4mm female banana jack (socket), flexible shaft. It is in according to EN / IEC 61010-031:2008. 1000V CAT II, reinforced insulation 6A (at +40°C). It is used to grasp conductive parts safely to measure voltages and also at general purpose electric and electronic testing, controlling and measuring applications.
- Nickel-coated steel and brass conductor
- Operating temperature of -20°C to +80°C
- Overall length is 158mm
- Flexible length of stem is 105mm
- Overall height is 39mm
- Overall width is 15mm
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
General Purpose Electric & Electronic Testing, Controlling and Measuring
Technical Docs (2)
Alternatives for 76-064
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022