Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-065
Order Code2729433
Also Known AsGTIN UPC EAN: 3760122595866
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.120 |
25+ | €13.690 |
100+ | €13.010 |
250+ | €12.500 |
Price for:Each
Minimum: 1
Multiple: 1
€15.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-065
Order Code2729433
Also Known AsGTIN UPC EAN: 3760122595866
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsVoltage
Accuracy-
For Use WithGeneral Purpose Electric & Electronic Testing, Controlling and Measuring
Product Range-
SVHCTo Be Advised
Product Overview
The 76-065 from Tenma is a black colour hook clip with 4mm female banana jack. It is used to grasp conductive parts safely to measure voltages, general purpose electric and electronic testing, controlling and measuring. The 76-065 has electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II, reinforced insulation, 6A (at +40°C).
- Overall length is 158mm
- Overall height is 39mm, overall width is 15mm
- Opening up to 4.5mm
- Nickel coated steel and brass conductor material
- Pollution degree 1 or 2
- Operating temperature range from -20°C to +80°C
- Flexible shaft
- European union marking, hand stop barrier marking, voltage marking and current marking on lead
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Keep behind the barriers of alligator clip to operate safely while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
General Purpose Electric & Electronic Testing, Controlling and Measuring
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 76-065
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022