Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1688
Order Code2729457
Also Known AsGTIN UPC EAN: 3760122596122
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
25+ | €6.470 |
100+ | €6.130 |
250+ | €5.970 |
500+ | €5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1688
Order Code2729457
Also Known AsGTIN UPC EAN: 3760122596122
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
Product Overview
The 76-1688 from Tenma is a red colour stacking 4mm male banana plug. It is used to split 4mm banana sockets or make 4mm banana leads in the field.
- 33V AC / 70V DC, 36A (at +40°C) very low electrical safety voltage
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and steel conductor, insulators and lantern contact spring
- Solderless screw wire attachment
- Do-it-yourself (DIY) banana plug
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Red
Contact Termination Type
Solderless
Technical Docs (2)
Alternatives for 76-1688
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016