Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.120 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€35.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827260
Order Code1717257
Technical Datasheet
Label TypeIdentification
Label Height-
Label Dimensions15mm Dia
Label Width-
Label Diameter15mm
Label MaterialPolyester
Label LegendPb
Label ColourRed / Black on White
Pack Quantity500
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A pack of labels for use in marking equipment and components as being RoHS compliant.
- Excellent adhesion to most surfaces including powder coated and low energy surfaces
- Supplied in packs of 500 labels
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
15mm Dia
Label Diameter
15mm
Label Legend
Pb
Pack Quantity
500
SVHC
No SVHC (27-Jun-2024)
Label Height
-
Label Width
-
Label Material
Polyester
Label Colour
Red / Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051407