Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
5+ | €5.370 |
10+ | €4.820 |
25+ | €4.370 |
50+ | €4.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827354
Order Code1717365
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions19mm x 19mm
Label Height19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourWhite on Green
Pack Quantity100
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 7827354 is a 19 x 19mm white on green Self-adhesive Label, made of adhesive vinyl, with Earth symbol legend.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Height
19mm
Label Diameter
-
Label Legend
Earth Ground (Symbol)
Pack Quantity
100
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
19mm x 19mm
Label Width
19mm
Label Material
Vinyl
Label Colour
White on Green
Product Range
-
Technical Docs (1)
Alternatives for 7827354
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014