Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.670 |
5+ | €17.960 |
10+ | €16.860 |
25+ | €15.020 |
50+ | €14.240 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827363
Order Code1717259
Technical Datasheet
Label TypeIdentification
Label Height10mm
Label Dimensions10mm x 13mm
Label Width13mm
Label Diameter-
Label MaterialPolyester
Label LegendWEEE Wheeled Bin (Symbol)
Label ColourWhite on Black
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The crossed out wheelie bin symbol is compliant to the latest norm for WEEE marking (EN50419:2005).
- Material: B7541 laminate polyester
- Supplied on rolls of 500
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
10mm x 13mm
Label Diameter
-
Label Legend
WEEE Wheeled Bin (Symbol)
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Height
10mm
Label Width
13mm
Label Material
Polyester
Label Colour
White on Black
Product Range
-
Technical Docs (1)
Alternatives for 7827363
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025