Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827617
Order Code1845319
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Dimensions25mm x 60mm
Label Width60mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger
Label ColourBlack on Yellow
Pack Quantity8
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827617
1 Product Found
Product Overview
The 7827617 is a black on yellow self-adhesive Danger Isolate Label made of vinyl.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
25mm x 60mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
8
SVHC
No SVHC (17-Jan-2022)
Label Height
25mm
Label Width
60mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823