Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827631
Order Code1845303
Technical Datasheet
Label TypeTamperproof
Label Height12mm
Label Dimensions12mm x 40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration Void If Broken
Label ColourRed on White
Pack Quantity18
Product Range-
Alternatives for 7827631
1 Product Found
Product Overview
The 7827631 is a 40 x 12mm white Tamperproof Label, made of vinyl/partially laminated clear polyester, with Calibration Void IF BROKEN legend.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Tamperproof
Label Dimensions
12mm x 40mm
Label Diameter
-
Label Legend
Calibration Void If Broken
Pack Quantity
18
SVHC
No SVHC (17-Jan-2022)
Label Height
12mm
Label Width
40mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006184