Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.340 |
Product Information
Product Overview
This Multicomp Pro 83-22040 is a USB-C to USB 3.0 with HDMI and Type-C charging port hub. The USB3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer and supple power for the adapter at the same time, and the HDMI port (DP Altmode) allows you to connect an extra monitor so that you can watch videos or slideshows on a big screen. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.
- Supports USB-C input, USB3.0 and HDMI output
- Supports USB 3.0 super speed (5Gbps) transmission, downward compatible USB2.0
- Supports per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
- Supports HDMI resolution up to 4Kx2K@30Hz
- Supports to charge Macbook or Google new Chromebook Pixel and other USB-C
- Supports devices and supply power for the adapter at the same time
- Multiple USB-C interfaces support plug and play, hot swap
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
USB 3.1 Type C Plug
Multicomp Pro USB-C to HDMI Converters
HDMI, USB 3.0 Type A, USB 3.0 Type C Receptacle
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate