Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.000 |
Product Information
Product Overview
This Multicomp Pro 83-22055 is a USB-C to USB 3.0 with HDMI, RJ45 and Type-C data and charging port hub. The USB3.0 port allows you to connect a USB device or another hub to the host computer; the USB-C female port supports both PD Charging and data; and the HDMI port (DP Altmode) allows you to connect an HDMI monitor so that you can watch videos or slideshows on a big screen. Besides, the RJ45 port allows the host PC to get access to the Ethernet Source. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.
- Supports USB-C input, USB3.0 and HDMI output with Type-C data and charging port
- Supports USB 3.0 super speed (5Gbps) transmission, downward compatible USB2.0
- Supports per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
- Supports HDMI resolution up to 4Kx2K@30Hz
- Supports 10m/100m/1000m for RJ45 port
- USB-C female as Charging port
- USB-C female as Charging port
- Multiple USB-C interfaces support plug and play, hot swap
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video, Communications & Networking
Technical Specifications
USB 3.1 Type C Plug
Multicomp Pro USB-C to HDMI Converters
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Receptacle
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate