Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22065
Order Code3920295
Product RangeMulticomp Pro VGA Video Converters
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.850 |
Price for:Each
Minimum: 1
Multiple: 1
€23.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22065
Order Code3920295
Product RangeMulticomp Pro VGA Video Converters
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToHDMI, VGA Receptacle
Product RangeMulticomp Pro VGA Video Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22065 is a USB Type-C to HDMI and VGA adapter. It allows you to transmit signals from a Type-C source to a high definition HDMI or VGA display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB Type-C input, HDMI and VGA output
- Supports HDMI Resolution up to 4Kx2K@30Hz
- Supports VGA Resolution up to 1920X1200@60H
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB Type C Plug
Product Range
Multicomp Pro VGA Video Converters
Convert To
HDMI, VGA Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04